BZT52H-A36X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: £0.17000
Datasheet
Zener Diode 36 V 375 mW ±1% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A36X

DigiKey Part Number
1727-BZT52H-A36XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-A36X
Description
DIODE ZENER 36V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 36 V 375 mW ±1% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5258B RHGTaiwan Semiconductor Corporation3,0001801-MMSZ5258BRHGCT-ND£0.17000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes