Similar

BZT52H-A2V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A2V7-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A2V7-QXDKR-ND 1727-BZT52H-A2V7-QXCT-ND |
Manufacturer | |
Manufacturer Product Number | BZT52H-A2V7-QX |
Description | DIODE ZENER 2.7V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 375 mW ±1.11% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.11% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 83 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7 RHG | Taiwan Semiconductor Corporation | 5,372 | 1801-BZT52B2V7RHGCT-ND | £0.16000 | Similar |


