Similar
Similar



BSS84AKMB,315 | |
|---|---|
DigiKey Part Number | 1727-1264-2-ND - Tape & Reel (TR) 1727-1264-1-ND - Cut Tape (CT) 1727-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKMB,315 |
Description | MOSFET P-CH 50V 230MA DFN1006B-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 230mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 100 | £0.10340 | £10.34 |
| 500 | £0.07656 | £38.28 |
| 1,000 | £0.06788 | £67.88 |
| 2,000 | £0.06057 | £121.14 |
| 5,000 | £0.05263 | £263.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04771 | £477.10 |
| 20,000 | £0.04358 | £871.60 |
| 30,000 | £0.04147 | £1,244.10 |
| 50,000 | £0.03910 | £1,955.00 |
| 70,000 | £0.03770 | £2,639.00 |
| 100,000 | £0.03634 | £3,634.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |





