230mA (Ta) Single FETs, MOSFETs

Results: 44
Stocking Options
Environmental Options
Media
Exclude
44Results
Applied FiltersRemove All

Showing
of 44
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-SOT23
BSS138NH6327XTSA2
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
179,069
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 26µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS138NH6433XTMA1
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
15,404
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.02988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 26µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
NX3008PBK,215
MOSFET P-CH 30V 230MA TO236AB
Nexperia USA Inc.
100,955
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
230mA (Ta)
2.5V, 4.5V
4.1Ohm @ 200mA, 4.5V
1.1V @ 250µA
0.72 nC @ 4.5 V
±8V
46 pF @ 15 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PG-SOT323
SN7002WH6327XTSA1
MOSFET N-CH 60V 230MA SOT323-3
Infineon Technologies
79,054
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
5Ohm @ 230mA, 10V
1.8V @ 26µA
1.5 nC @ 10 V
±20V
45 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
SOT-523
DMN26D0UT-7
MOSFET N-CH 20V 230MA SOT523
Diodes Incorporated
50,200
In Stock
900,000
Factory
1 : £0.18000
Cut Tape (CT)
3,000 : £0.02909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
230mA (Ta)
1.2V, 4.5V
3Ohm @ 100mA, 4.5V
1V @ 250µA
-
±10V
14.1 pF @ 15 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
TL431BFDT-QR
NX3008PBKVL
MOSFET P-CH 30V 230MA TO236AB
Nexperia USA Inc.
9,745
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.02514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
230mA (Ta)
2.5V, 4.5V
4.1Ohm @ 200mA, 4.5V
1.1V @ 250µA
0.72 nC @ 4.5 V
±8V
46 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
BSS139IXTSA1
BSS138IXTSA1
SMALL SIGNAL MOSFETS PG-SOT23-3
Infineon Technologies
52,868
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 26µA
1 nC @ 10 V
±20V
32 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT-23-3
TO-236-3, SC-59, SOT-23-3
DTD143ECHZGT116
BSS84T116
MOSFET P-CH 60V 230MA SST3
Rohm Semiconductor
6,690
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
5.3Ohm @ 230mA, 10V
2.5V @ 100µA
-
±20V
34 pF @ 30 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
SOT-883
BSS84AKM,315
MOSFET P-CH 50V 230MA DFN1006-3
Nexperia USA Inc.
25,567
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.04047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
230mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
340mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-883
SC-101, SOT-883
BC856BMBYL
BSS84AKMB,315
MOSFET P-CH 50V 230MA DFN1006B-3
Nexperia USA Inc.
58,353
In Stock
1 : £0.28000
Cut Tape (CT)
10,000 : £0.04694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
230mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
3-XFDFN
DTD143ECHZGT116
BSS84AHZGT116
PCH -60V -0.23A, SOT-23, SMALL S
Rohm Semiconductor
3,993
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
5.3Ohm @ 230mA, 10V
2.5V @ 100µA
-
±20V
34 pF @ 30 V
-
200mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS159NH6327XTSA2
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
17,402
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.08491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
60 V
230mA (Ta)
0V, 10V
3.5Ohm @ 160mA, 10V
2.4V @ 26µA
1.4 nC @ 5 V
±20V
39 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
ZVN4306A
BS250P
MOSFET P-CH 45V 230MA E-LINE
Diodes Incorporated
5,032
In Stock
8,000
Factory
1 : £0.92000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
45 V
230mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
-
±20V
60 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVP2110A
MOSFET P-CH 100V 230MA TO92-3
Diodes Incorporated
2,625
In Stock
76,000
Factory
1 : £0.92000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
100 V
230mA (Ta)
10V
8Ohm @ 375mA, 10V
3.5V @ 1mA
-
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
SOT-23-6
ZVN4525E6TA
MOSFET N-CH 250V 230MA SOT-23-6
Diodes Incorporated
3,963
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.25473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
230mA (Ta)
2.4V, 10V
8.5Ohm @ 500mA, 10V
1.8V @ 1mA
3.65 nC @ 10 V
±40V
72 pF @ 25 V
-
1.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
PG-SOT23
BSS159NH6906XTSA1
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
43,793
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.19943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
60 V
230mA (Ta)
0V, 10V
3.5Ohm @ 160mA, 10V
2.4V @ 26µA
2.9 nC @ 5 V
±20V
44 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
DFN1010-3W
BSS84XHZGG2CR
MOSFET P-CH 60V 230MA DFN1010-3W
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : £0.53000
Cut Tape (CT)
8,000 : £0.12815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
-
5.3Ohm @ 230mA, 10V
2.5V @ 100µA
-
±20V
34 pF @ 30 V
-
1W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN1010-3W
3-XFDFN
0
In Stock
Check Lead Time
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
2.5Ohm @ 500mA, 10V
2V @ 1mA
0.9 nC @ 10 V
±20V
15 pF @ 25 V
-
290mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323S
SC-70, SOT-323
BC849C
MMFTP3008AK
MOSFET SOT-23 P -30V -0.23A
Diotec Semiconductor
0
In Stock
Check Lead Time
3,000 : £0.01565
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
230mA (Ta)
2.5V, 4.5V
4.1Ohm @ 200mA, 4.5V
1.6V @ 250µA
0.55 nC @ 4.5 V
±8V
31 pF @ 15 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS138NL6433HTMA1
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
0
In Stock
10,000 : £0.03208
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 250µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
PG-SOT323
SN7002W E6433
MOSFET N-CH 60V 230MA SOT323-3
Infineon Technologies
0
In Stock
10,000 : £0.03641
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
5Ohm @ 230mA, 10V
1.8V @ 26µA
1.5 nC @ 10 V
±20V
45 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT323
SC-70, SOT-323
PG-SOT23
BSS138N E8004
MOSFET N-CH 60V 230MA SOT23-3
Infineon Technologies
0
In Stock
10,000 : £0.04019
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Ta)
4.5V, 10V
3.5Ohm @ 230mA, 10V
1.4V @ 250µA
1.4 nC @ 10 V
±20V
41 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN26D0UFB4-7
MOSFET N-CH 20V 230MA 3DFN
Diodes Incorporated
0
In Stock
3,000 : £0.04125
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
230mA (Ta)
1.5V, 4.5V
3Ohm @ 100mA, 4.5V
1.1V @ 250µA
-
±10V
14.1 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
SOT-23-3
BSS123K-13
BSS FAMILY SOT23 T&R 10K
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : £0.09535
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
230mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
1.3 nC @ 10 V
±20V
38 pF @ 50 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123K-7
MOSFET N-CH 100V 230MA SOT23
Diodes Incorporated
0
In Stock
168,000
Factory
Check Lead Time
3,000 : £0.11105
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
230mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
1.3 nC @ 10 V
±20V
38 pF @ 50 V
-
500mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 44

230mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.