3-XFDFN Single FETs, MOSFETs

Results: 211
Stocking Options
Environmental Options
Media
Exclude
211Results
Applied FiltersRemove All

Showing
of 211
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxxF3x
MOSFET N-CH 20V 500MA 3PICOSTAR
Texas Instruments
102,064
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
2.8V, 8V
1190mOhm @ 100mA, 8V
1.35V @ 2.5µA
0.281 nC @ 10 V
10V
10.5 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSDxxxxxF3x
MOSFET N-CH 12V 3.6A 3PICOSTAR
Texas Instruments
22,010
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
3.6A (Ta)
1.8V, 4.5V
76mOhm @ 400mA, 4.5V
1.3V @ 250µA
1.2 nC @ 4.5 V
8V
156 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
X2-DFN1006-3
MOSFET N-CH 20V 1.3A 3DFN
Diodes Incorporated
131,566
In Stock
1 : £0.27000
Cut Tape (CT)
10,000 : £0.04739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
1.5V, 4.5V
175mOhm @ 300mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
CSD25483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
91,106
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
240mOhm @ 500mA, 8V
1.1V @ 250µA
1.3 nC @ 4.5 V
12V
190 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
MOSFET N-CH 30V 3A 3PICOSTAR
Texas Instruments
130,681
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
1.8V, 8V
121mOhm @ 500mA, 8V
1.1V @ 250µA
2.04 nC @ 8 V
12V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
MOSFET P-CH 20V 2.5A 3PICOSTAR
Texas Instruments
17,766
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.5A (Ta)
1.8V, 4.5V
88mOhm @ 500mA, 8V
1.2V @ 250µA
0.913 nC @ 4.5 V
-12V
189 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
X4-DSN1006-3
MOSFET P-CH 20V 3.4A X4DSN1006-3
Diodes Incorporated
9,237
In Stock
50,000
Factory
1 : £0.34000
Cut Tape (CT)
10,000 : £0.06221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.4A (Ta)
1.8V, 8V
78mOhm @ 500mA, 8V
1.2V @ 250µA
1.6 nC @ 4.5 V
-12V
228 pF @ 10 V
-
810mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X4-DSN1006-3
3-XFDFN
3 XFDFN
MOSFET N-CH 20V 361MA SOT883
onsemi
33,425
In Stock
1 : £0.39000
Cut Tape (CT)
8,000 : £0.07581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
361mA (Ta)
1.5V, 4.5V
700mOhm @ 200mA, 4.5V
1V @ 250µA
0.8 nC @ 4.5 V
±8V
24 pF @ 10 V
-
155mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883 (XDFN3) (1x0.6)
3-XFDFN
DFN1006-3
MOSFET P-CH 20V 700MA DFN1006-3
Rohm Semiconductor
7,226
In Stock
1 : £0.39000
Cut Tape (CT)
8,000 : £0.07698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
700mA (Ta)
1.8V, 4.5V
300mOhm @ 1.4A, 4.5V
1V @ 100µA
-
±8V
100 pF @ 10 V
-
400mW (Ta)
150°C (TJ)
-
-
Surface Mount
DFN1006-3
3-XFDFN
BC857BFA-7B
MOSFET N-CH 20V 510MA 3DFN
Diodes Incorporated
10,010
In Stock
1 : £0.48000
Cut Tape (CT)
10,000 : £0.09242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
510mA (Ta)
1.2V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±8V
27.6 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0806-3
3-XFDFN
CSDxxxxxF3x
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
9,215
In Stock
1 : £1.00000
Cut Tape (CT)
250 : £0.36112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
1.8V, 8V
132mOhm @ 400mA, 8V
1.2V @ 250µA
0.91 nC @ 10 V
-12V
155 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSD25483F4
MOSFET N-CH 30V 1.5A 3PICOSTAR
Texas Instruments
7,324
In Stock
1 : £1.03000
Cut Tape (CT)
250 : £0.37172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
1.8V, 4.5V
240mOhm @ 500mA, 8V
1.1V @ 250µA
1.3 nC @ 4.5 V
12V
190 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
NX138AKHH
MOSFET P-CH 30V 520MA DFN0606-3
Nexperia USA Inc.
2,203
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
520mA (Tc)
1.5V, 4.5V
1.6Ohm @ 410mA, 4.5V
950mV @ 250µA
1 nC @ 5 V
±10V
33 pF @ 15 V
-
380mW (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN0606-3
3-XFDFN
X2-DFN0606-3
MOSFET BVDSS: 25V~30V X2-DFN0606
Diodes Incorporated
1,859
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
310mA (Ta)
1.5V, 4.5V
1.5Ohm @ 100mA, 4.5V
1V @ 250µA
0.3 nC @ 4.5 V
±12V
15.4 pF @ 15 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0606-3
3-XFDFN
X2-DFN1006-3
MOSFET BVDSS: 8V~24V X2-DFN1006-
Diodes Incorporated
30,544
In Stock
3,370,000
Factory
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
830mA (Ta)
1.8V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.41 nC @ 4.5 V
±8V
15.6 pF @ 16 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
X2-DFN1006-3
MOSFET BVDSS: 8V~24V X2-DFN1006-
Diodes Incorporated
3,592
In Stock
140,000
Factory
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
830mA (Ta)
1.8V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.41 nC @ 4.5 V
±8V
15.6 pF @ 16 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
X2-DFN1006-3
3-XFDFN
NX138AKHH
NX138AKH/SOT8001/DFN0606-3
Nexperia USA Inc.
2,162
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
2.5V, 10V
4.2Ohm @ 190mA, 10V
1.5V @ 250µA
0.6 nC @ 10 V
±20V
15 pF @ 30 V
-
360mW (Ta), 2.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN0606-3
3-XFDFN
X2-DFN1006-3
MOSFET N-CH 20V 1A X2-DFN1006-3
Diodes Incorporated
14,177
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.03061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
900mV @ 250µA
1.3 nC @ 10 V
±12V
56 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
X2-DFN1006-3
MOSFET N-CH 20V 1A X2-DFN1006-3
Diodes Incorporated
3,261
In Stock
225,000
Factory
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
400mOhm @ 600mA, 4.5V
900mV @ 250µA
1.3 nC @ 10 V
±12V
56 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
X2-DFN1006-3
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
51,000
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
BC856BMBYL
MOSFET P-CH 30V 410MA DFN1006B-3
Nexperia USA Inc.
0
In Stock
4,352
Marketplace
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03763
Tape & Reel (TR)
2,299 : £0.09647
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
410mA (Ta)
1.5V, 4.5V
1.4Ohm @ 410mA, 4.5V
950mV @ 250µA
1.2 nC @ 4.5 V
±8V
43.2 pF @ 15 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006B-3
3-XFDFN
CSDxxxxxF3x
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
78,756
In Stock
1 : £0.25056
Cut Tape (CT)
3,000 : £0.05283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
1.8V, 8V
132mOhm @ 400mA, 8V
1.2V @ 250µA
0.91 nC @ 4.5 V
-12V
155 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
CSDxxxxxF3x
MOSFET P-CH 12V 1.8A 3PICOSTAR
Texas Instruments
43,112
In Stock
1 : £0.25123
Cut Tape (CT)
3,000 : £0.05299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
1.8A (Ta)
1.5V, 4.5V
116mOhm @ 400mA, 4.5V
950mV @ 250µA
1.23 nC @ 4.5 V
-6V
234 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
X2-DFN1006-3
MOSFET P-CH 20V 700MA 3DFN
Diodes Incorporated
34,735
In Stock
590,000
Factory
1 : £0.25000
Cut Tape (CT)
10,000 : £0.04352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
700mA (Ta)
1.2V, 5V
970mOhm @ 100mA, 5V
1V @ 250µA
0.5 nC @ 4.5 V
±8V
46.1 pF @ 10 V
-
460mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
DMN1260UFA-7B
MOSFET N-CH 12V 500MA 3DFN
Diodes Incorporated
28,915
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.04272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
500mA (Ta)
1.5V, 4.5V
366mOhm @ 200mA, 4.5V
1V @ 250µA
0.96 nC @ 4.5 V
±8V
60 pF @ 10 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0806-3
3-XFDFN
Showing
of 211

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.