Diode 30 V 200mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT32ALSYL

DigiKey Part Number
1727-BAT32ALSYLTR-ND - Tape & Reel (TR)
1727-BAT32ALSYLCT-ND - Cut Tape (CT)
1727-BAT32ALSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT32ALSYL
Description
DIODE SCHOT 30V 200MA DFN1006BD2
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006BD-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10100£1.01
100£0.06260£6.26
500£0.04578£22.89
1,000£0.04033£40.33
2,000£0.03573£71.46
5,000£0.03072£153.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02762£276.20
20,000£0.02501£500.20
30,000£0.02368£710.40
50,000£0.02219£1,109.50
70,000£0.02130£1,491.00
100,000£0.02044£2,044.00
250,000£0.01855£4,637.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200