BAS16LD-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 532,487
Unit Price: £0.08000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 180
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: £0.13000
Datasheet
Diode 100 V 215mA Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LD-QYL

DigiKey Part Number
1727-BAS16LD-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16LD-QYL
Description
DIODE STD 100V 215MA DFN1006D2
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006D-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02072£207.20
20,000£0.01867£373.40
30,000£0.01762£528.60
50,000£0.01645£822.50
70,000£0.01575£1,102.50
100,000£0.01507£1,507.00
250,000£0.01359£3,397.50
500,000£0.01267£6,335.00
Manufacturers Standard Package
Unit Price without VAT:£0.02072
Unit Price with VAT:£0.02486