BAS16J/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.12000
Datasheet

Direct


onsemi
In Stock: 532,487
Unit Price: £0.08000
Datasheet

Similar


onsemi
In Stock: 331,001
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.10000
Datasheet
Diode 100 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16J/ZLX

DigiKey Part Number
BAS16J/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16J/ZLX
Description
DIODE STD 100V 250MA SOD323F
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable