
74LVC86ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-8434-2-ND - Tape & Reel (TR) 1727-8434-1-ND - Cut Tape (CT) 1727-8434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC86ABQ,115 |
Description | IC GATE XOR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.11480 | £2.87 |
| 100 | £0.09820 | £9.82 |
| 250 | £0.09036 | £22.59 |
| 500 | £0.08562 | £42.81 |
| 1,000 | £0.08174 | £81.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07693 | £230.79 |
| 6,000 | £0.07458 | £447.48 |
| 9,000 | £0.07340 | £660.60 |
| 15,000 | £0.07209 | £1,081.35 |
| 21,000 | £0.07133 | £1,497.93 |
| 30,000 | £0.07060 | £2,118.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

