
74LVC1G27GM,115 | |
|---|---|
DigiKey Part Number | 1727-8034-2-ND - Tape & Reel (TR) 1727-8034-1-ND - Cut Tape (CT) 1727-8034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G27GM,115 |
Description | IC GATE NOR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G27DRYR | Texas Instruments | 52,530 | 296-30122-1-ND | £0.26000 | Similar |
| 74LVC1G27GS,132 | Rochester Electronics, LLC | 308,850 | 2156-74LVC1G27GS,132-ND | £0.18525 | Parametric Equivalent |
| SN74LVC1G27DSFR | Texas Instruments | 372,531 | 296-30123-1-ND | £0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.09360 | £2.34 |
| 100 | £0.08000 | £8.00 |
| 250 | £0.07336 | £18.34 |
| 500 | £0.06940 | £34.70 |
| 1,000 | £0.06614 | £66.14 |
| 2,500 | £0.06394 | £159.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04831 | £241.55 |
| 10,000 | £0.04690 | £469.00 |
| 15,000 | £0.04619 | £692.85 |
| 25,000 | £0.04540 | £1,135.00 |
| 35,000 | £0.04495 | £1,573.25 |
| 50,000 | £0.04450 | £2,225.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

