
SN74LVC1G27DRYR | |
|---|---|
DigiKey Part Number | 296-30122-2-ND - Tape & Reel (TR) 296-30122-1-ND - Cut Tape (CT) 296-30122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DRYR |
Description | IC GATE NOR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18100 | £1.81 |
| 25 | £0.16080 | £4.02 |
| 100 | £0.13860 | £13.86 |
| 250 | £0.12812 | £32.03 |
| 500 | £0.12176 | £60.88 |
| 1,000 | £0.11654 | £116.54 |
| 2,500 | £0.11564 | £289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10768 | £538.40 |
| 10,000 | £0.10494 | £1,049.40 |
| 15,000 | £0.10357 | £1,553.55 |
| 25,000 | £0.10205 | £2,551.25 |
| 35,000 | £0.10116 | £3,540.60 |
| 50,000 | £0.10031 | £5,015.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |











