74LVC1G02GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9,084
Unit Price: £0.10000
Datasheet

Direct


onsemi
In Stock: 683
Unit Price: £0.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,074
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 7,856
Unit Price: £0.07000
Datasheet

Similar


onsemi
In Stock: 5,120
Unit Price: £0.07000
Datasheet

Similar


Texas Instruments
In Stock: 23,770
Unit Price: £0.08000
Datasheet

Similar


Texas Instruments
In Stock: 19,000
Unit Price: £0.15561
Datasheet

Similar


Texas Instruments
In Stock: 101,619
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 133,665
Unit Price: £0.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.62000
Datasheet

Similar


Texas Instruments
In Stock: 7,582
Unit Price: £1.85000
Datasheet
NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74LVC1G02GW,165

DigiKey Part Number
74LVC1G02GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G02GW,165
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types