
NL17SZ02DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ02DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ02DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ02DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ02DBVT1G |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03080 | £0.77 |
| 100 | £0.02580 | £2.58 |
| 250 | £0.02328 | £5.82 |
| 500 | £0.02182 | £10.91 |
| 1,000 | £0.02060 | £20.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01909 | £57.27 |
| 6,000 | £0.01835 | £110.10 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

