XOR (Exclusive OR) IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T86GVH

DigiKey Part Number
1727-74LV1T86GVHTR-ND - Tape & Reel (TR)
1727-74LV1T86GVHCT-ND - Cut Tape (CT)
1727-74LV1T86GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T86GVH
Description
IC GATE XOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58 ~ 0.8V
Series
Input Logic Level - High
0.94 ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.1ns @ 5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74A
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,828
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.12300£1.23
25£0.10880£2.72
100£0.09310£9.31
250£0.08560£21.40
500£0.08108£40.54
1,000£0.07736£77.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07277£218.31
6,000£0.07052£423.12
9,000£0.06940£624.60
15,000£0.06815£1,022.25
21,000£0.06742£1,415.82
30,000£0.06672£2,001.60
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600