Parametric Equivalent

74HCT2G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT2G04GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT2G04GV-Q100H |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08251 | £247.53 |
| 6,000 | £0.08002 | £480.12 |
| 9,000 | £0.07877 | £708.93 |
| 15,000 | £0.07739 | £1,160.85 |
| 21,000 | £0.07658 | £1,608.18 |
| 30,000 | £0.07580 | £2,274.00 |
| 75,000 | £0.07413 | £5,559.75 |
| Unit Price without VAT: | £0.08251 |
|---|---|
| Unit Price with VAT: | £0.09901 |


