Inverter IC 2 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G04GV,125

DigiKey Part Number
1727-6060-2-ND - Tape & Reel (TR)
1727-6060-1-ND - Cut Tape (CT)
1727-6060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G04GV,125
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,510
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.11400£1.14
25£0.10080£2.52
100£0.08610£8.61
250£0.07908£19.77
500£0.07488£37.44
1,000£0.07140£71.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06710£201.30
6,000£0.06500£390.00
9,000£0.06395£575.55
15,000£0.06278£941.70
21,000£0.06210£1,304.10
30,000£0.06145£1,843.50
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400