74HC2G00GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,578
Unit Price: £0.33000
Datasheet
NAND Gate IC 2 Channel 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G00GD,125

DigiKey Part Number
1727-6913-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC2G00GD,125
Description
IC GATE NAND 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (2x3)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes