
74HC1G86GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74HC1G86GZ-Q100YLTR-ND - Tape & Reel (TR) 1727-74HC1G86GZ-Q100YLCT-ND - Cut Tape (CT) 1727-74HC1G86GZ-Q100YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G86GZ-Q100YL |
Description | 74HC1G86GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.2V ~ 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 2V ~ 6V | Supplier Device Package 5-XSON (1.1x0.85) |
Current - Quiescent (Max) 20 µA | Package / Case 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09400 | £0.94 |
| 25 | £0.08280 | £2.07 |
| 100 | £0.07050 | £7.05 |
| 250 | £0.06468 | £16.17 |
| 500 | £0.06112 | £30.56 |
| 1,000 | £0.05818 | £58.18 |
| 2,500 | £0.05509 | £137.72 |
| 5,000 | £0.05323 | £266.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05170 | £517.00 |
| 20,000 | £0.05043 | £1,008.60 |
| 30,000 | £0.04980 | £1,494.00 |
| 50,000 | £0.04910 | £2,455.00 |
| 70,000 | £0.04869 | £3,408.30 |
| 100,000 | £0.04830 | £4,830.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

