Parametric Equivalent

74AUP1G09GZYL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G09GZYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GZYL |
Description | 74AUP1G09GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04506 | £450.60 |
| 20,000 | £0.04393 | £878.60 |
| 30,000 | £0.04337 | £1,301.10 |
| 50,000 | £0.04274 | £2,137.00 |
| 70,000 | £0.04238 | £2,966.60 |
| 100,000 | £0.04202 | £4,202.00 |
| Unit Price without VAT: | £0.04506 |
|---|---|
| Unit Price with VAT: | £0.05407 |


