Parametric Equivalent

74AUP1G09GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G09GZ-Q100YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GZ-Q100YL |
Description | 74AUP1G09GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Features Open Drain | Supplier Device Package 5-XSON (1.1x0.85) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 4-XDFN Exposed Pad |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09GZYL | Nexperia USA Inc. | 0 | 1727-74AUP1G09GZYLTR-ND | £0.04884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05626 | £562.60 |
| Unit Price without VAT: | £0.05626 |
|---|---|
| Unit Price with VAT: | £0.06751 |


