Parametric Equivalent

74AUP1G06GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G06GX,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GX,125 |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G06FS3-7 | Diodes Incorporated | 4,959 | 31-74AUP1G06FS3-7CT-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04690 | £469.00 |
| 20,000 | £0.04573 | £914.60 |
| 30,000 | £0.04515 | £1,354.50 |
| 50,000 | £0.04450 | £2,225.00 |
| 70,000 | £0.04413 | £3,089.10 |
| 100,000 | £0.04376 | £4,376.00 |
| Unit Price without VAT: | £0.04690 |
|---|---|
| Unit Price with VAT: | £0.05628 |


