
74AUP1G06FS3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G06FS3-7TR-ND - Tape & Reel (TR) 31-74AUP1G06FS3-7CT-ND - Cut Tape (CT) 31-74AUP1G06FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN0808-4 |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G06DPWR | Texas Instruments | 4,878 | 296-49050-1-ND | £0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.08240 | £2.06 |
| 100 | £0.07020 | £7.02 |
| 250 | £0.06428 | £16.07 |
| 500 | £0.06076 | £30.38 |
| 1,000 | £0.05784 | £57.84 |
| 2,500 | £0.05555 | £138.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05292 | £264.60 |
| 10,000 | £0.05139 | £513.90 |
| 15,000 | £0.05063 | £759.45 |
| 25,000 | £0.04978 | £1,244.50 |
| 35,000 | £0.04928 | £1,724.80 |
| 50,000 | £0.04881 | £2,440.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

