74AUP1G02GZYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05170
Datasheet
NOR Gate IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02GZYL

DigiKey Part Number
1727-74AUP1G02GZYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G02GZYL
Description
74AUP1G02GZ/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-XSON (1.1x0.85)
Package / Case
4-XDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04506£450.60
20,000£0.04393£878.60
30,000£0.04337£1,301.10
50,000£0.04274£2,137.00
70,000£0.04238£2,966.60
100,000£0.04202£4,202.00
Manufacturers Standard Package
Unit Price without VAT:£0.04506
Unit Price with VAT:£0.05407