74AUP1G02GZ-Q100YL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.04884
Datasheet
NOR Gate IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G02GZ-Q100YL

DigiKey Part Number
1727-74AUP1G02GZ-Q100YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G02GZ-Q100YL
Description
74AUP1G02GZ-Q100/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply
0.8V ~ 3.6V
Supplier Device Package
5-XSON (1.1x0.85)
Current - Quiescent (Max)
500 nA
Package / Case
4-XDFN Exposed Pad
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G02GZYLNexperia USA Inc.01727-74AUP1G02GZYLTR-ND£0.04884Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05626£562.60
Manufacturers Standard Package
Unit Price without VAT:£0.05626
Unit Price with VAT:£0.06751