74ALVC00D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £0.00000

Similar


Rochester Electronics, LLC
In Stock: 94,099
Unit Price: £0.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.21445
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC00D-Q100J

DigiKey Part Number
1727-74ALVC00D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC00D-Q100J
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.12004£300.10
5,000£0.11649£582.45
7,500£0.11471£860.33
12,500£0.11274£1,409.25
17,500£0.11159£1,952.82
25,000£0.11048£2,762.00
62,500£0.10810£6,756.25
Manufacturers Standard Package
Unit Price without VAT:£0.12004
Unit Price with VAT:£0.14405