74ALVC00MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 701
Unit Price: £0.38000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 94,099
Unit Price: £0.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,130
Unit Price: £0.26000
Datasheet

Similar


Texas Instruments
In Stock: 97,925
Unit Price: £0.39000
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC00MX

DigiKey Part Number
74ALVC00MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC00MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
EDA/CAD Models
74ALVC00MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes