74AHCT1G04GZYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05170
Datasheet
Inverter IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G04GZYL

DigiKey Part Number
1727-74AHCT1G04GZYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G04GZYL
Description
74AHCT1G04GZ/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-XSON (1.1x0.85)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount, Wettable Flank
Number of Inputs
1
Supplier Device Package
5-XSON (1.1x0.85)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
4-XDFN Exposed Pad
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G04GZ-Q10YLNexperia USA Inc.01727-74AHCT1G04GZ-Q10YLTR-ND£0.05170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04506£450.60
20,000£0.04393£878.60
30,000£0.04337£1,301.10
50,000£0.04274£2,137.00
70,000£0.04238£2,966.60
100,000£0.04202£4,202.00
Manufacturers Standard Package
Unit Price without VAT:£0.04506
Unit Price with VAT:£0.05407