Parametric Equivalent

74AHCT1G04GZ-Q10YL | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G04GZ-Q10YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04GZ-Q10YL |
Description | 74AHCT1G04GZ-Q100/SOT8065/XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 5-XSON (1.1x0.85) |
Current - Quiescent (Max) 1 µA | Package / Case 4-XDFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G04GZYL | Nexperia USA Inc. | 0 | 1727-74AHCT1G04GZYLTR-ND | £0.04506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05170 | £517.00 |
| 20,000 | £0.05043 | £1,008.60 |
| 30,000 | £0.04980 | £1,494.00 |
| 50,000 | £0.04910 | £2,455.00 |
| 70,000 | £0.04869 | £3,408.30 |
| 100,000 | £0.04830 | £4,830.00 |
| Unit Price without VAT: | £0.05170 |
|---|---|
| Unit Price with VAT: | £0.06204 |


