
74AHC3G14GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AHC3G14GT,115TR-ND - Tape & Reel (TR) 1727-74AHC3G14GT,115CT-ND - Cut Tape (CT) 1727-74AHC3G14GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC3G14GT,115 |
Description | IC INVERT SCHMITT 3CH 3INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Features Schmitt Trigger | Package / Case 8-XFDFN |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLU3G14AMX1TCG | onsemi | 50,977 | NLU3G14AMX1TCG-ND | £0.12597 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.09360 | £2.34 |
| 100 | £0.08000 | £8.00 |
| 250 | £0.07336 | £18.34 |
| 500 | £0.06940 | £34.70 |
| 1,000 | £0.06614 | £66.14 |
| 2,500 | £0.06394 | £159.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05479 | £273.95 |
| 10,000 | £0.05322 | £532.20 |
| 15,000 | £0.05244 | £786.60 |
| 25,000 | £0.05157 | £1,289.25 |
| 35,000 | £0.05106 | £1,787.10 |
| 50,000 | £0.05057 | £2,528.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

