NLU3G14AMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,915
Unit Price: £0.16000
Datasheet
Inverter IC 3 Channel Schmitt Trigger 8-ULLGA (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU3G14AMX1TCG

DigiKey Part Number
NLU3G14AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU3G14AMX1TCG
Description
IC INVERT SCHMITT 3CH 3IN 8ULLGA
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-ULLGA (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-ULLGA (1.95x1)
Features
Schmitt Trigger
Package / Case
8-XFLGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC3G14GT,115Nexperia USA Inc.4,9151727-74AHC3G14GT,115CT-ND£0.16000Similar
Obsolete
Marketplace Stock: 50,977 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50,977In Stock
Ships from Rochester Electronics, LLC