Parametric Equivalent
Parametric Equivalent
Similar

74AHC3G14DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC3G14DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC3G14DP-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16920 | £507.60 |
| 6,000 | £0.16469 | £988.14 |
| 9,000 | £0.16243 | £1,461.87 |
| 15,000 | £0.15993 | £2,398.95 |
| 21,000 | £0.15847 | £3,327.87 |
| 30,000 | £0.15706 | £4,711.80 |
| Unit Price without VAT: | £0.16920 |
|---|---|
| Unit Price with VAT: | £0.20304 |



