
TC7WH14FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WH14FULJ(CTTR-ND - Tape & Reel (TR) TC7WH14FULJ(CTCT-ND - Cut Tape (CT) TC7WH14FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH14FU,LJ(CT |
Description | IC INVERT SCHMITT 3CH 3INP 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH14FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09000 | £0.90 |
| 25 | £0.07960 | £1.99 |
| 100 | £0.06750 | £6.75 |
| 250 | £0.06184 | £15.46 |
| 500 | £0.05840 | £29.20 |
| 1,000 | £0.05560 | £55.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05211 | £156.33 |
| 6,000 | £0.05041 | £302.46 |
| 9,000 | £0.04956 | £446.04 |
| 15,000 | £0.04861 | £729.15 |
| 21,000 | £0.04806 | £1,009.26 |
| 30,000 | £0.04753 | £1,425.90 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


