Similar

1PS79SB70-QX | |
|---|---|
DigiKey Part Number | 1727-1PS79SB70-QXTR-ND - Tape & Reel (TR) 1727-1PS79SB70-QXCT-ND - Cut Tape (CT) 1727-1PS79SB70-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB70-QX |
Description | DIODE SCHOTTKY 70V 70MA SOD523 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.08090 | £8.09 |
| 500 | £0.05952 | £29.76 |
| 1,000 | £0.05257 | £52.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04370 | £131.10 |
| 6,000 | £0.03923 | £235.38 |
| 9,000 | £0.03695 | £332.55 |
| 15,000 | £0.03438 | £515.70 |
| 21,000 | £0.03286 | £690.06 |
| 30,000 | £0.03138 | £941.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


