SC-79, SOD-523 Single Diodes

Results: 447
Stocking Options
Environmental Options
Media
Exclude
447Results
Applied FiltersRemove All

Showing
of 447
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148WTQ-7
DIODE STANDARD 80V 125MA SOD523
Diodes Incorporated
133,451
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
125mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SC-76, SOD-523
DIODE STANDARD 100V 200MA SOD523
onsemi
74,346
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
201,538
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
150,772
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
DIODE STANDARD 100V 200MA SOD523
onsemi
147,235
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 30MA SOD523
onsemi
112,994
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
CMOTVS5V7 BK
DIODE STANDARD 240V 200MA SOD523
Central Semiconductor Corp
17,787
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.08095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
240 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 240 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
1,717,859
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOD 523
DIODE STANDARD 75V 150MA SOD523
MCC (Micro Commercial Components)
1,399,491
In Stock
1 : £0.10000
Cut Tape (CT)
8,000 : £0.01650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
EDZVFHT2R20B
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
2,585
In Stock
1 : £0.14000
Cut Tape (CT)
8,000 : £0.01649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
SC-79, SOD-523 STM
DIODE SCHOTTKY 70V 70MA SOD523
STMicroelectronics
3,127
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
CMOTVS5V7 BK
DIODE STANDARD 75V 250MA SOD523
Central Semiconductor Corp
24,564
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.17164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
500 pA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 20V 500MA SOD523
onsemi
0
In Stock
18,000
Marketplace
Check Lead Time
1 : £0.21306
Cut Tape (CT)
3,000 : £0.04041
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
75 µA @ 20 V
35pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SC-76, SOD-523
DIODE SCHOTTKY 40V 250MA SOD523
onsemi
1,425
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
700 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 40 V
4pF @ 5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 40V 250MA SOD523
onsemi
113,741
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.05472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
700 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
10 µA @ 40 V
4pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-79, SOD-523 STM
DIODE SCHOTTKY 30V 300MA SOD523
STMicroelectronics
51,053
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.03823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
300mA
530 mV @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 30 V
22pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOD-523
DIODE STANDARD 100V 200MA SOD523
onsemi
221,007
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-79, SOD-523 STM
DIODE SCHOTTKY 100V 200MA SOD523
STMicroelectronics
16,301
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 50 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
1N4148WTQ-7
DIODE SBR 20V 1A SOD523
Diodes Incorporated
3,253
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.08095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
200 µA @ 20 V
19pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
PG-SC79-2
DIODE SCHOTTKY 45V 750MA PGSC792
Infineon Technologies
332,534
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
750mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 45 V
10pF @ 10V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
150°C (Max)
CMOTVS5V7 BK
DIODE SCHOTTKY 40V 200MA SOD523
Central Semiconductor Corp
56,047
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.11318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
1N4148WTQ-7
DIODE SCHOTTKY 40V 380MA SOD523
Diodes Incorporated
31,729
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.10193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
380mA
1 V @ 275 mA
Fast Recovery =< 500ns, > 200mA (Io)
1 ns
4 µA @ 30 V
6pF @ 30V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
CMOTVS5V7 BK
DIODE SCHOTTKY 30V 100MA SOD523
Central Semiconductor Corp
2,462
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.22882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD 523
DIODE STANDARD 75V 250MA SOD523
MCC (Micro Commercial Components)
3,113,517
In Stock
1 : £0.07000
Cut Tape (CT)
8,000 : £0.01616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD-523
DIODE STANDARD 75V 125MA SOD523
Panjit International Inc.
51,481
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
125mA
855 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
Showing
of 447

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.