Direct
Similar

1PS79SB10X | |
|---|---|
DigiKey Part Number | 1727-1PS79SB10XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS79SB10X |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02900 | £232.00 |
| 16,000 | £0.02621 | £419.36 |
| 24,000 | £0.02479 | £594.96 |
| 40,000 | £0.02319 | £927.60 |
| 56,000 | £0.02224 | £1,245.44 |
| 80,000 | £0.02132 | £1,705.60 |
| 200,000 | £0.01930 | £3,860.00 |
| 400,000 | £0.01843 | £7,372.00 |
| Unit Price without VAT: | £0.02900 |
|---|---|
| Unit Price with VAT: | £0.03480 |




