
NC3FD-H-BAG | |
|---|---|
DigiKey Part Number | 6473-NC3FD-H-BAG-ND |
Manufacturer | |
Manufacturer Product Number | NC3FD-H-BAG |
Description | RECEPTACLE D SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Black KTL |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 6A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.14000 | £7.14 |
| 10 | £6.07000 | £60.70 |
| 25 | £5.68920 | £142.23 |
| 50 | £5.41740 | £270.87 |
| 100 | £5.15880 | £515.88 |
| 300 | £4.77420 | £1,432.26 |
| 500 | £4.60536 | £2,302.68 |
| 1,000 | £4.38576 | £4,385.76 |
| Unit Price without VAT: | £7.14000 |
|---|---|
| Unit Price with VAT: | £8.56800 |



