Parametric Equivalent

NC3FBH1-B | |
|---|---|
DigiKey Part Number | 6473-NC3FBH1-B-ND |
Manufacturer | |
Manufacturer Product Number | NC3FBH1-B |
Description | RECEPTACLE B SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Chromium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 6A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Bronze |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC3FD-H-B | Neutrik Americas, Inc. | 0 | 6473-NC3FD-H-B-ND | £7.74000 | Parametric Equivalent |
| NC3FD-H-BAG | Neutrik Americas, Inc. | 0 | 6473-NC3FD-H-BAG-ND | £7.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| 10 | £3.53300 | £35.33 |
| 25 | £3.31160 | £82.79 |
| 50 | £3.15340 | £157.67 |
| 100 | £3.00280 | £300.28 |
| 300 | £2.77883 | £833.65 |
| 500 | £2.68052 | £1,340.26 |
| 1,000 | £2.55268 | £2,552.68 |
| 2,500 | £2.39305 | £5,982.62 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |



