Parametric Equivalent
Parametric Equivalent

NC3FD-H-B | |
|---|---|
DigiKey Part Number | 6473-NC3FD-H-B-ND |
Manufacturer | |
Manufacturer Product Number | NC3FD-H-B |
Description | RECEPTACLE D SERIES 3 PIN FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Black KTL |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 6A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC3FBH1-B | Neutrik Americas, Inc. | 0 | 6473-NC3FBH1-B-ND | £4.16000 | Parametric Equivalent |
| NC3FD-H-BAG | Neutrik Americas, Inc. | 0 | 6473-NC3FD-H-BAG-ND | £7.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.74000 | £7.74 |
| 10 | £6.57000 | £65.70 |
| 25 | £6.15920 | £153.98 |
| 50 | £5.86500 | £293.25 |
| 100 | £5.58510 | £558.51 |
| 300 | £5.16867 | £1,550.60 |
| 500 | £4.98586 | £2,492.93 |
| 1,000 | £4.74817 | £4,748.17 |
| Unit Price without VAT: | £7.74000 |
|---|---|
| Unit Price with VAT: | £9.28800 |



