Similar
Similar
Similar
Similar

NX4025DA-16.000000MHZ-B5 | |
|---|---|
DigiKey Part Number | 644-1107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX4025DA-16.000000MHZ-B5 |
Description | CRYSTAL 16.0000MHZ 7.2PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7.2pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7.2pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |





