
ECS-160-8-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2422TR-ND - Tape & Reel (TR) XC2422CT-ND - Cut Tape (CT) XC2422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36Q-CWY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36Q-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.47000 | £4.70 |
| 25 | £0.44440 | £11.11 |
| 50 | £0.42580 | £21.29 |
| 100 | £0.40810 | £40.81 |
| 250 | £0.38600 | £96.50 |
| 500 | £0.37002 | £185.01 |
| 1,000 | £0.35472 | £354.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33176 | £995.28 |
| 6,000 | £0.31806 | £1,908.36 |
| 9,000 | £0.31031 | £2,792.79 |
| 15,000 | £0.30081 | £4,512.15 |
| 21,000 | £0.29473 | £6,189.33 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |



