
ECS-160-8-37-CWY-TR | |
|---|---|
DigiKey Part Number | XC2866TR-ND - Tape & Reel (TR) XC2866CT-ND - Cut Tape (CT) XC2866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-37-CWY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-37-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.28680 | £7.17 |
| 50 | £0.27480 | £13.74 |
| 100 | £0.26340 | £26.34 |
| 250 | £0.24904 | £62.26 |
| 500 | £0.23872 | £119.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22884 | £228.84 |
| 2,000 | £0.21938 | £438.76 |
| 3,000 | £0.21402 | £642.06 |
| 5,000 | £0.20746 | £1,037.30 |
| 7,000 | £0.20325 | £1,422.75 |
| 10,000 | £0.19889 | £1,988.90 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |











