
LQP03HQ0N9B02D | |
|---|---|
DigiKey Part Number | 490-13851-2-ND - Tape & Reel (TR) 490-13851-1-ND - Cut Tape (CT) 490-13851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ0N9B02D |
Description | FIXED IND 0.9NH 1.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ0N9B02D Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSPQ000603040N9B00 | Pulse Electronics | 14,325 | 553-BSPQ000603040N9B00CT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07700 | £0.77 |
| 100 | £0.06340 | £6.34 |
| 1,000 | £0.05215 | £52.15 |
| 5,000 | £0.04549 | £227.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04065 | £609.75 |
| 30,000 | £0.03833 | £1,149.90 |
| 45,000 | £0.03704 | £1,666.80 |
| 75,000 | £0.03547 | £2,660.25 |
| 105,000 | £0.03448 | £3,620.40 |
| 150,000 | £0.03346 | £5,019.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

