
BSPQ000603040N9B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603040N9B00TR-ND - Tape & Reel (TR) 553-BSPQ000603040N9B00CT-ND - Cut Tape (CT) 553-BSPQ000603040N9B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603040N9B00 |
Description | FIXED IND 0.9NH 1.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.43mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 100 | £0.02180 | £2.18 |
| 1,000 | £0.01789 | £17.89 |
| 5,000 | £0.01560 | £78.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01421 | £213.15 |
| 30,000 | £0.01340 | £402.00 |
| 45,000 | £0.01295 | £582.75 |
| 75,000 | £0.01240 | £930.00 |
| 105,000 | £0.01205 | £1,265.25 |
| 150,000 | £0.01169 | £1,753.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

