Similar
Similar
Similar
Similar
Similar
Similar

E0503S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E0503S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0503S-1WR3 |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | E0503S-1WR3 Models |
Category | Current - Output (Max) 152mA, 152mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0503D3UP | GAPTEC Electronic | 298 | 3182-1S7B_0503D3UP-ND | £2.47000 | Similar |
| AM1DS-0503DH30LPZ | DComponents | 682 | 2721-AM1DS-0503DH30LPZ-ND | £1.92000 | Similar |
| EPM6052V-3R3-152DR | Eaton - Electronics Division | 50 | 283-EPM6052V-3R3-152DR-ND | £3.54000 | Similar |
| EPM7051V-3R3-152DH | Eaton - Electronics Division | 50 | 283-EPM7051V-3R3-152DH-ND | £3.67000 | Similar |
| RB-053.3D/H | Recom Power | 0 | RB-053.3D/H-ND | £5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £0.86920 | £21.73 |
| Unit Price without VAT: | £0.86920 |
|---|---|
| Unit Price with VAT: | £1.04304 |







