Similar



RB-053.3D/H | |
|---|---|
DigiKey Part Number | RB-053.3D/H-ND |
Manufacturer | |
Manufacturer Product Number | RB-053.3D/H |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-053.3D/H Models |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 70% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 2 -3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E0503S-1WR3 | Mornsun America, LLC | 0 | 2725-E0503S-1WR3-ND | £0.86920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.45000 | £5.45 |
| 5 | £5.25000 | £26.25 |
| 10 | £5.16600 | £51.66 |
| 25 | £5.05560 | £126.39 |
| 50 | £4.97360 | £248.68 |
| 100 | £4.89270 | £489.27 |
| 250 | £4.78784 | £1,196.96 |
| 500 | £4.70982 | £2,354.91 |
| Unit Price without VAT: | £5.45000 |
|---|---|
| Unit Price with VAT: | £6.54000 |


