Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input
Eaton EPM Isolated DC-DC Converters

EPM7051V-3R3-152DH

DigiKey Part Number
283-EPM7051V-3R3-152DH-ND
Manufacturer
Manufacturer Product Number
EPM7051V-3R3-152DH
Description
DC DC CONV 1W 5VIN 3.3VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
152mA, 152mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
4 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
75%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-DIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.68000£3.68
5£3.54200£17.71
10£3.48400£34.84
25£3.40960£85.24
50£3.35460£167.73
100£3.30000£330.00
300£3.21540£964.62
600£3.16303£1,897.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.68000
Unit Price with VAT:£4.41600