Direct

MPQ2451GG-5-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ2451GG-5-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2451GG-5-AEC1-P |
Description | IC REG BUCK 5V 600MA 6QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2451GG-5-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71554 | £857.77 |
| 1,000 | £1.66803 | £1,668.03 |
| 1,500 | £1.64425 | £2,466.38 |
| 2,500 | £1.61790 | £4,044.75 |
| 3,500 | £1.60250 | £5,608.75 |
| Unit Price without VAT: | £1.71554 |
|---|---|
| Unit Price with VAT: | £2.05865 |


