Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2451GG-5-AEC1-Z

DigiKey Part Number
1589-MPQ2451GG-5-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2451GG-5-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2451GG-5-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2451GG-5-AEC1-Z
Description
IC REG BUCK 5V 600MA 6QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ2451GG-5-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,724
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.72000£2.72
10£2.04800£20.48
25£1.88000£47.00
100£1.69490£169.49
250£1.60668£401.67
500£1.55350£776.75
1,000£1.50973£1,509.73
2,500£1.46353£3,658.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.43568£7,178.40
Manufacturers Standard Package
Unit Price without VAT:£2.72000
Unit Price with VAT:£3.26400