
MPQ2189GQBE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2189GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2189GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2189GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2189GQBE-AEC1-Z |
Description | IC REG BUCK PROG 4A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 14-VFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.235V | |
Current - Output | ||
Frequency - Switching | 850kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £2.18500 | £21.85 |
| 25 | £2.00640 | £50.16 |
| 100 | £1.81100 | £181.10 |
| 250 | £1.71776 | £429.44 |
| 500 | £1.70498 | £852.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.53704 | £7,685.20 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

