14-VFQFN Voltage Regulators - DC DC Switching Regulators

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
181
In Stock
1 : £2.09000
Cut Tape (CT)
5,000 : £1.07577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
19V
0.6V
19V
3A
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
20,166
In Stock
1 : £2.29000
Cut Tape (CT)
5,000 : £1.18727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.9V
19V
0.6V
-
4A
1.1MHz
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
14 VQFN HR
IC REG BUCK ADJ DL 14VQFN
Texas Instruments
4,493
In Stock
1 : £2.47000
Cut Tape (CT)
3,000 : £1.31088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.75V
6V
0.6V
5.5V
1A, 2A, 2A, 3A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-VQFN-HR (2.3x2.7)
7,905
In Stock
1 : £1.58000
Cut Tape (CT)
5,000 : £0.79102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
2.7V
6V
0.6V
1.23V
6A
1.25MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
TPS62441RQRR
IC REG BUCK ADJ 1A/1A DL 14VQFN
Texas Instruments
1,467
In Stock
1 : £1.64000
Cut Tape (CT)
3,000 : £0.83841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.75V
6V
0.6V
5.5V
1A, 1A
2.25MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-VFQFN
14-VQFN-HR (2.3x2.7)
TPS62441RQRR
IC REG BUCK ADJ DL 14VQFN
Texas Instruments
5,205
In Stock
1 : £1.87000
Cut Tape (CT)
3,000 : £0.96822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.75V
6V
0.6V
5.5V
3A/3A, 3A/2A
2.25MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-VFQFN
14-VQFN-HR (2.3x2.7)
14 VQFN HR
IC REG BUCK ADJ 1A/1A DL 14VQFN
Texas Instruments
1,687
In Stock
1 : £2.29000
Cut Tape (CT)
3,000 : £1.20541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.75V
6V
0.6V
5.5V
1A, 1A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-VQFN-HR (2.3x2.7)
4,630
In Stock
1 : £2.73000
Cut Tape (CT)
5,000 : £1.44012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
1.5V
6V
0.61V
4.5V
6A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (3x4)
3,030
In Stock
1 : £2.89000
Cut Tape (CT)
5,000 : £1.53098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
16V
0.9V
6V
6A
660kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
129
In Stock
1 : £3.78000
Cut Tape (CT)
500 : £2.21202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.5V
6V
0.608V
4.5V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (3x4)
2,225
In Stock
1 : £2.00000
Cut Tape (CT)
500 : £1.11452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
16V
0.8V
6V
8A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
1,063
In Stock
1 : £3.15000
Cut Tape (CT)
500 : £1.81614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.85V
16V
0.6V
6V
6A
600kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
4,208
In Stock
1 : £2.06000
Cut Tape (CT)
5,000 : £0.97831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
0.8V
34.2V
3A
350kHz ~ 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
480
In Stock
1 : £2.32000
Cut Tape (CT)
500 : £1.30980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
0.8V
34.2V
3A
350kHz ~ 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
5,000
In Stock
1 : £2.89000
Cut Tape (CT)
5,000 : £1.42910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
4A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
500
In Stock
1 : £3.15000
Cut Tape (CT)
500 : £1.81614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
4A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
360
In Stock
1 : £3.15000
Cut Tape (CT)
500 : £1.81614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
16V
0.9V
6V
6A
660kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
5,000
In Stock
1 : £3.16000
Cut Tape (CT)
5,000 : £1.58256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
6A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
5,000
In Stock
1 : £3.16000
Cut Tape (CT)
5,000 : £1.58256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
6A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
4,983
In Stock
5,000
Factory
1 : £3.16000
Cut Tape (CT)
5,000 : £1.58256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
6A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
500
In Stock
1 : £3.41000
Cut Tape (CT)
500 : £1.98758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
6A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
500
In Stock
5,000
Factory
1 : £3.41000
Cut Tape (CT)
500 : £1.98758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
6A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
500
In Stock
1 : £3.41000
Cut Tape (CT)
500 : £1.98758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.6V
1.235V
6A
850kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
500
In Stock
500 : £1.23396
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
0.8V
34.2V
2A
350kHz ~ 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3)
4,208
In Stock
1 : £1.54000
Cut Tape (CT)
5,000 : £0.77062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
0.8V
34.2V
3A
350kHz ~ 2.5MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
14-VFQFN
14-QFN (2.5x3.5)
Showing
of 50

14-VFQFN Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.